
Ixys IXTP15N20T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP15N20T to view detailed technical specifications.
No datasheet is available for this part.