
The IXTP15N50L2 is a 15A N-Channel MOSFET with a maximum drain to source voltage of 500V. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 300W. The device is packaged in a TO-220 package with a 3-pin configuration and is available in quantities of 50 per rail/tube packaging. The IXTP15N50L2 is RoHS compliant and is not Reach SVHC compliant.
Ixys IXTP15N50L2 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 4.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP15N50L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
