
The IXTP160N075T is a TO-220 packaged N-Channel MOSFET with a maximum continuous drain current of 160A and a drain to source breakdown voltage of 75V. It has a maximum power dissipation of 360W and an operating temperature range of -55°C to 175°C. This device is lead free and RoHS compliant, packaged in a rail/Tube with 50 units per package.
Ixys IXTP160N075T technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 60ns |
| Input Capacitance | 4.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP160N075T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
