
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 16A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 0.4-ohm drain-source resistance (Rds On Max) and 300W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 25ns fall time and 70ns turn-off delay time.
Ixys IXTP16N50P technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP16N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
