
The IXTP170N075T2 is a high-power N-channel MOSFET from Ixys, featuring a TO-220AB package and through-hole mounting. It can handle a maximum operating temperature of 175°C and a minimum of -55°C. The device has a maximum power dissipation of 360W and a continuous drain current of 170A. The IXTP170N075T2 has a drain to source breakdown voltage of 75V and a drain to source resistance of 5.4mΩ. It is RoHS compliant and available in a package quantity of 50.
Ixys IXTP170N075T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.86nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP170N075T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
