
The IXTP180N085T is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 180A and a drain to source breakdown voltage of 85V. The device is packaged in a TO-220AB flange mount package and is RoHS compliant. The IXTP180N085T is suitable for high-power applications requiring high current and voltage handling.
Ixys IXTP180N085T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 65ns |
| Input Capacitance | 7.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 430W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP180N085T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
