
The IXTP1R4N100P is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.4A and a drain to source breakdown voltage of 1kV. The device also features a drain to source resistance of 11R and a gate to source voltage of 20V. The IXTP1R4N100P is lead free and RoHS compliant, making it suitable for a variety of applications.
Ixys IXTP1R4N100P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 11R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 63W |
| Rds On Max | 11R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP1R4N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
