
The IXTP28P065T is a 65V, 28A TrenchP MOSFET from Ixys, packaged in a TO-220-3 plastic package. It features a maximum drain-source on resistance of 45mR and a maximum power dissipation of 83W. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. The TO-220-3 package is designed for through-hole mounting, providing a secure and reliable connection to the PCB.
Ixys IXTP28P065T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 65V |
| Drain-source On Resistance-Max | 45MR |
| Input Capacitance | 2.03nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP28P065T to view detailed technical specifications.
No datasheet is available for this part.
