Ixys IXTP2N80 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 6.2R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 440pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| Rds On Max | 6.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP2N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.