
The IXTP2R4N120P is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 1.2kV and a continuous drain current of 2.4A. The device has a maximum power dissipation of 125W and is RoHS compliant. It is suitable for high-power applications and can be mounted through a hole.
Ixys IXTP2R4N120P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.207nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP2R4N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
