Ixys IXTP300N04T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 10.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP300N04T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
