
The IXTP36N30T is a power transistor with a maximum drain to source voltage of 300V and a continuous drain current of 36A. It is packaged in a TO-220AB package and is mounted through a hole. The transistor has an input capacitance of 2.25nF and a maximum on-resistance of 110mR. It is available in a bulk packaging quantity of 50 units.
Ixys IXTP36N30T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 2.25nF |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 110mR |
| Series | PolarHT™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP36N30T to view detailed technical specifications.
No datasheet is available for this part.