Ixys IXTP3N100D2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP3N100D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
