Ixys IXTP42N15T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 45MR |
| Input Capacitance | 1.88nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | TrenchHV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP42N15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
