Ixys IXTP56N15T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.25nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | TrenchHV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP56N15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
