Ixys IXTP60N20T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.53nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | Trench™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP60N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
