
The IXTP64N055T is a N-CHANNEL TrenchMV MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 130W and a continuous drain current of 64A. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a drain to source breakdown voltage of 55V.
Ixys IXTP64N055T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 30ns |
| Input Capacitance | 1.42nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 37ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP64N055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
