
The IXTP6N100D2 is a high-power MOSFET from Ixys, packaged in a TO-220AB plastic package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 300W and a continuous drain current of 6A. The input capacitance is 2.65nF and the Rds on max is 2.2R. The IXTP6N100D2 is RoHS compliant and is available in a rail or tube packaging configuration.
Ixys IXTP6N100D2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 2.65nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP6N100D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
