Ixys IXTP88N085T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 29ns |
| Input Capacitance | 3.14nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP88N085T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
