
The Ixys IXTQ120N20P is a TO-3P 3 PIN N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a drain to source breakdown voltage of 200V and a maximum power dissipation of 714W. The device features a drain to source resistance of 22mR and a gate to source voltage of 20V. It is packaged in a rail/tube format with 30 units per package and is RoHS compliant.
Ixys IXTQ120N20P technical specifications.
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 714W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 714W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ120N20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
