
The Ixys IXTQ170N10P is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 170A and a drain to source breakdown voltage of 100V. The device is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is available in quantities of 30. The IXTQ170N10P is RoHS compliant and has a maximum power dissipation of 715W.
Ixys IXTQ170N10P technical specifications.
| Continuous Drain Current (ID) | 170A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 715W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 714W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ170N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
