
Ixys IXTQ180N055T technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5.8nF |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 4mR |
| Resistance | 0.004R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ180N055T to view detailed technical specifications.
No datasheet is available for this part.
