
The IXTQ240N055T is a high-power N-channel MOSFET with a breakdown voltage of 55V and a continuous drain current of 240A. It has a maximum power dissipation of 480W and a maximum operating temperature of 175°C. The device is packaged in a flange mount R-PSFM-T3 package and is RoHS compliant. The IXTQ240N055T is suitable for high-current applications requiring a high level of power handling.
Ixys IXTQ240N055T technical specifications.
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 75ns |
| Input Capacitance | 7.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 63ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ240N055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
