
The Ixys IXTQ280N055T is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum continuous drain current of 280A and a maximum power dissipation of 550W. The device is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is RoHS compliant. The IXTQ280N055T has a drain to source breakdown voltage of 55V and a drain to source resistance of 3.2mR.
Ixys IXTQ280N055T technical specifications.
| Continuous Drain Current (ID) | 280A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 37ns |
| Input Capacitance | 9.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 550W |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 49ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ280N055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
