
P-channel MOSFET featuring 100V drain-source breakdown voltage and 52A continuous drain current. Offers a low 50mΩ maximum drain-source on-resistance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300W. This silicon, metal-oxide semiconductor FET is designed for through-hole mounting in a TO-3P package.
Ixys IXTQ52P10P technical specifications.
| Continuous Drain Current (ID) | 52A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 50MR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.845nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ52P10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
