
Ixys IXTQ56N15T technical specifications.
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 150V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ56N15T to view detailed technical specifications.
No datasheet is available for this part.