Ixys IXTQ80N28T technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 280V |
| Input Capacitance | 5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ80N28T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
