
Ixys IXTQ88N15 technical specifications.
| Continuous Drain Current (ID) | 88A |
| Drain to Source Voltage (Vdss) | 150V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ88N15 to view detailed technical specifications.
No datasheet is available for this part.