
The IXTQ90N15T is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 90A and a drain to source breakdown voltage of 150V. The device also features a drain to source resistance of 20mR and a maximum power dissipation of 455W. It is packaged in a through-hole package and is RoHS compliant.
Ixys IXTQ90N15T technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 455W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 455W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 44ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTQ90N15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
