
The IXTR140P10T is a TO-247-3 packaged transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 110A and a drain to source voltage of 100V. The transistor has a maximum power dissipation of 270W and is RoHS compliant. It is designed for use in high-power applications and is packaged in a rail/tube format for easy handling.
Ixys IXTR140P10T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 31.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTR140P10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
