
The IXTR210P10T is a TrenchP MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 595W and a maximum drain to source voltage of 100V. The device is packaged in a TO-247-3 package and is mounted through a hole. It is RoHS compliant and has a maximum continuous drain current of 195A.
Ixys IXTR210P10T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 69.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTR210P10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
