Ixys IXTR48P20P technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 5.4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 93mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTR48P20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
