
The IXTR90P10P is a power MOSFET from Ixys with a maximum drain to source voltage of 100V and continuous drain current of 57A. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 190W. The device is packaged in a through hole package and is compliant with RoHS regulations.
Ixys IXTR90P10P technical specifications.
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTR90P10P to view detailed technical specifications.
No datasheet is available for this part.
