Ixys IXTR90P20P technical specifications.
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 12nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTR90P20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
