
The Ixys IXTT10N100D2 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 1kV and a continuous drain current of 10A. The device has a maximum power dissipation of 695W and an on-resistance of 1.5 ohms. The IXTT10N100D2 is packaged in a TO-268 package and is compliant with RoHS regulations.
Ixys IXTT10N100D2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 5.32nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 695W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT10N100D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
