Ixys IXTT110N10L2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 24ns |
| Input Capacitance | 10.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| Turn-Off Delay Time | 99ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT110N10L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
