Ixys IXTT110N10P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.55nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT110N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
