
P-Channel Power MOSFET, 100V Drain-Source Voltage, 140A Continuous Drain Current. Features 12mΩ Max On-Resistance (Rds On) and 568W Max Power Dissipation. Operates from -55°C to 150°C with 31.4nF Input Capacitance. Surface mountable in a TO-268 package, this lead-free and RoHS compliant component is ideal for demanding power applications.
Ixys IXTT140P10T technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 31.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT140P10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
