
The Ixys IXTT16N50D2 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 16A and a drain to source breakdown voltage of 500V. The device features a drain to source resistance of 300mR and a maximum power dissipation of 695W. It is lead free and RoHS compliant, making it suitable for surface mount applications.
Ixys IXTT16N50D2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 220ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 695W |
| Mount | Surface Mount |
| Polarity | N-CHANNEL |
| Power Dissipation | 695W |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 203ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT16N50D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
