Ixys IXTT16P20 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 200V |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT16P20 to view detailed technical specifications.
No datasheet is available for this part.