Ixys IXTT1N250HV technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 2.5kV |
| Input Capacitance | 1.66nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 40R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT1N250HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
