Ixys IXTT20P50P technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 5.12nF |
| Max Power Dissipation | 460W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT20P50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
