
The IXTT2N170D2 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 568W and a maximum drain to source voltage of 1.7kV. The device features a drain to source resistance of 6.5R and an input capacitance of 3.65nF. It is lead free and RoHS compliant, packaged in a TO-268-3 case and available in quantities of 30 per rail/Tube.
Ixys IXTT2N170D2 technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 6.5R |
| Drain to Source Voltage (Vdss) | 1.7kV |
| Fall Time | 106ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 6.5R |
| RoHS Compliant | Yes |
| Series | IXTT2N170 |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT2N170D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
