Ixys IXTT36P10 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT36P10 to view detailed technical specifications.
No datasheet is available for this part.