Ixys IXTT440N055T2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 440A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 25nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT440N055T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.