Ixys IXTT50P085 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 85V |
| Input Capacitance | 4.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT50P085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.