Ixys IXTT60N20L2 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 10.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT60N20L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
