
The Ixys IXTT64N25P is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 400W and a continuous drain current of 64A. The device is packaged in a TO-268 package and is surface mountable. It is RoHS compliant and has a drain to source breakdown voltage of 250V.
Ixys IXTT64N25P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.45nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT64N25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
