Ixys IXTT68P20T technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 33.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT68P20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
