
The Ixys IXTT88N30P is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 300V and a continuous drain current of 88A. The device has a maximum power dissipation of 600W and a gate to source voltage of 20V. It is packaged in a TO-268 package and is lead free and RoHS compliant.
Ixys IXTT88N30P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 96ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT88N30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
